Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PSSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT3080IQ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.2235 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 36 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |