
Adjustable positive linear voltage regulator IC with 1.5A output current and a maximum input voltage of 36V. Features a low dropout voltage of 1.21V and a wide output voltage range from 0µV to 34.5V. Operates efficiently with a 1.1mA supply current and offers excellent power supply rejection ratio (PSRR) of 90dB. Housed in a 7-pin DDPAK package, this lead-free and RoHS-compliant component is suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3081ER#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3081ER#PBF technical specifications.
| Package/Case | R |
| Dropout Voltage | 1.21V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 34.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3081ER#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
