
The LT3081IR#TRPBF is a single-channel linear voltage regulator with a dropout voltage of 1.21V and a maximum input voltage of 36V. It can supply a maximum output current of 1.5A and has a maximum operating temperature of 125°C. The device is available in a R-package and is RoHS compliant. It operates with a minimum input voltage of 1.2V and has a power supply rejection ratio of 90dB.
Analog Devices LT3081IR#TRPBF technical specifications.
| Package/Case | R |
| Dropout Voltage | 1.21V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 1.5A |
| Output Voltage | 34.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
