
Adjustable positive linear voltage regulator IC, offering a 200mA output current with 1% accuracy. Features a low 1.3V dropout voltage and a wide input voltage range from 1.2V to 40V, supporting an adjustable output up to 38.5V. Operates with 300uA quiescent current and provides 90dB PSRR. Packaged in an 8-pin DFN, this RoHS compliant component is suitable for applications operating between -40°C and 125°C.
Analog Devices LT3082EDD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1.3V |
| Min Current Limit | 200mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 38.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
