
Adjustable linear voltage regulator IC, surface mount DFN package, offering a 200mA output current with a maximum output voltage of 38.5V. Features a 1.3V dropout voltage and a wide operating temperature range from -40°C to 125°C. This single-regulator component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3082EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3082EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 38.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
