
Adjustable positive linear voltage regulator IC, offering 200mA output current with a 1.3V dropout voltage. Features 1% accuracy, a maximum input voltage of 40V, and an adjustable output voltage up to 38.5V. Operates within a -40°C to 125°C temperature range and boasts a 90dB PSRR. Packaged in a SOT-223, this RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Analog Devices LT3082EST#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3082EST#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Min Current Limit | 200mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 38.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082EST#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
