
The LT3082ITS8#TRPBF is a single linear voltage regulator with a dropout voltage of 1.3V. It can handle a maximum input voltage of 40V and provide an output current of up to 200mA. The device operates over a temperature range of -40°C to 125°C and is available in a SOT-23-8 package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT3082ITS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3082ITS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 1.3V |
| Min Current Limit | 200mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Voltage | 38.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3082ITS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
