
200mA Single Resistor Low Dropout Linear Regulator
Analog Devices LT3082MPST technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 38.5V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Output Voltage | 40V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.