The LT3083EDF is a 12-pin dual linear voltage regulator from Analog Devices, featuring a dropout voltage of 0.42V. It is packaged in a 4x4mm plastic DFN-12 package, suitable for surface mount applications. The device operates over a temperature range of -40 to 125°C. It is a single-function device with 12 terminals, positioned in a dual configuration.
Analog Devices LT3083EDF technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.