
Adjustable positive linear voltage regulator IC with 3A output current and 1% accuracy. Features a low dropout voltage of 310mV, a maximum input voltage of 23V, and a maximum output voltage of 23V. Operates from -40°C to 125°C with a quiescent current of 500µA. Packaged in a 12-pin DFN.
Analog Devices LT3083EDF#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083EDF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
