The LT3083EFE is a dual linear voltage regulator from Analog Devices with 16 terminals and a dual terminal position. It is packaged in a 4.4mm wide, 5mm long HTSSOP-16 package. The device operates over a temperature range of -40°C to 125°C and has a maximum dropout voltage of 0.42V. It is designed for use in power management applications.
Analog Devices LT3083EFE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.