
Adjustable positive linear voltage regulator IC with 3A output current capability. Features 1% accuracy, 310mV dropout voltage, and a maximum input/output voltage of 23V. Operates from 1.2V to 23V input, with a 350µA operating supply current. Offers 85dB power supply rejection ratio and is available in a 16-pin TSSOP package. RoHS compliant.
Analog Devices LT3083EFE#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | TSSOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
