
Adjustable positive LDO regulator, 0V to 23V output, 3A maximum output current. Features 1.2V minimum and 23V maximum input voltage, with low dropout voltage (0.01V at 100mA, 0.09V at 1A, 0.24V at 3A typical). Offers 85dB typical PSRR and 40uVrms typical output noise. Packaged in a 16-pin TSSOP EP with exposed pad, suitable for surface mounting. Operates from -40°C to 125°C, includes current limit and thermal protection.
Sign in to ask questions about the Analog Devices LT3083EFE#PBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083EFE#PBF-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ABT |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0 to 23V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 23V |
| Typical Dropout Voltage @ Current | 0.01@100mA|0.09@1A|0.24@3AV |
| Maximum Dropout Voltage @ Current | 0.025@100mA|0.16@1A|0.42@3AV |
| Line Regulation | 0.1nA/V(Typ) |
| Load Regulation | -10nA(Typ) |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 25°C/W |
| Junction to Case | 8°C/W |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 10(Min)uF |
| Typical Quiescent Current | 0.35mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3083EFE#PBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.