3A positive linear voltage regulator with adjustable output from 0V to 23V. Features a 310mV dropout voltage and a maximum input voltage of 23V. Operates across a wide temperature range of -40°C to 125°C. Offers a high Power Supply Rejection Ratio (PSRR) of 85dB. Packaged in a 16-pin TSSOP EP, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3083EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
