
Positive adjustable linear voltage regulator with 3A output current and a 310mV dropout voltage. Features a wide input voltage range from 1.2V to 23V, with a maximum output voltage of 23V. Offers 1% accuracy and a Power Supply Rejection Ratio (PSRR) of 85dB. Operates within a temperature range of -40°C to 125°C and is housed in a 12-pin DFN package.
Sign in to ask questions about the Analog Devices LT3083IDF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083IDF#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083IDF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
