
The LT3083IDF#TRPBF is a linear voltage regulator from Analog Devices, featuring a dropout voltage of 310mV and a maximum output voltage of 23V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 3A. The device is packaged in a DFN package and is available in quantities of 2500 on tape and reel. It is RoHS compliant and has a power supply rejection ratio of 85dB.
Sign in to ask questions about the Analog Devices LT3083IDF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083IDF#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083IDF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
