The LT3083IFE is a 16-pin dual linear voltage regulator from Analog Devices. It features a dropout voltage of 0.42V and operates over a temperature range of -40 to 125°C. The device is packaged in a 4.4mm x 5mm HTSSOP-16 package.
Analog Devices LT3083IFE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.