The LT3083IFE#TRPBF is a single linear voltage regulator with a dropout voltage of 310mV and a maximum output voltage of 23V. It can supply a maximum output current of 3A and has a power supply rejection ratio (PSRR) of 85dB. The device is packaged in a SOP package and is available in quantities of 2500. It operates over a temperature range of -40°C to 125°C and has an operating supply current of 350uA. The LT3083IFE#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3083IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
