The LT3083IQ is a 5-terminal linear voltage regulator with an output voltage range of 0 to 23V. It is packaged in the R-PSSO-G5 package and has a maximum operating temperature of 125°C. The device is suitable for use in applications where a stable voltage is required. The LT3083IQ is designed to operate over a temperature range of -40°C to 125°C.
Analog Devices LT3083IQ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.2235 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 23 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.