
Adjustable positive LDO voltage regulator with a 3A maximum output current. Features an output voltage range of 0V to 23V and a minimum input voltage of 1.2V. Offers low dropout voltages of 0.01V at 100mA, 0.12V at 1A, and 0.31V at 3A. Housed in a 6-pin DDPAK (TO-263) surface-mount package with gull-wing leads. Operates from -40°C to 125°C and includes current limit and thermal protection.
Sign in to ask questions about the Analog Devices LT3083IQ#PBF-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083IQ#PBF-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | DDPAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.88(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0 to 23V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 23V |
| Typical Dropout Voltage @ Current | 0.01@100mA|0.12@1A|0.31@3AV |
| Maximum Dropout Voltage @ Current | 0.025@100mA|0.19@1A|0.51@3AV |
| Line Regulation | 0.1nA/V(Typ) |
| Load Regulation | -10nA(Typ) |
| Maximum Quiescent Current | 0.5mA |
| Junction to Ambient | 15°C/W |
| Junction to Case | 3°C/W |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 10(Min)uF |
| Typical Quiescent Current | 0.35mA |
| Typical Output Noise Voltage | 40uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT3083IQ#PBF-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.