
The LT3083IQ#TRPBF is a linear voltage regulator with a dropout voltage of 310mV and a maximum output voltage of 23V. It can supply a maximum output current of 3A and has an operating supply current of 350uA. The device is packaged in a QFN-7 package and is available in a tape and reel packaging format. The LT3083IQ#TRPBF operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3083IQ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3083IQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083IQ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
