The LT3083IT is a linear voltage regulator from Analog Devices with a maximum output voltage of 23V and a minimum output voltage of 0V. It operates within a temperature range of -40°C to 125°C. The device is packaged in a TO-220 package with 5 pins. It is designed for use in power management applications.
Analog Devices LT3083IT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 23 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.