
The LT3083IT#PBF is a linear voltage regulator with an accuracy of 1%. It operates within a temperature range of -40°C to 125°C and has a maximum output voltage of 23V. The device has a dropout voltage of 310mV and a maximum output current of 3A. It is available in a T-case package and is RoHS compliant.
Analog Devices LT3083IT#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | T |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
