
The LT3083IT#TRPBF is a 23V linear voltage regulator with a dropout voltage of 310mV and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 85dB. The device is packaged in a T-DFN-8 package and is available in quantities of 750. It is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LT3083IT#TRPBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083IT#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
