The LT3083MPFE is a linear voltage regulator from Analog Devices with a dropout voltage of 310mV and a maximum input voltage of 23V. It operates with a minimum input voltage of 1.2V and provides a maximum output voltage of 23V. The device features a single output and an operating supply current of 350uA. It is available in an HTSSOP package and is not RoHS compliant.
Analog Devices LT3083MPFE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 310mV |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.