The LT3083MPQ is a 5-terminal linear voltage regulator with a maximum dropout voltage of 0.51V. It is available in a R-PSSO-G5 package with a width of 8.89mm and a length of 10.2235mm. The device operates over a temperature range of -55°C to 125°C. It is a single-function device with 5 terminals and is suitable for use in power management applications.
Analog Devices LT3083MPQ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.2235 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.