The LT3083MPT is a 5-pin linear voltage regulator with a ZIG-ZAG terminal position, packaged in a plastic TO-220 package with 5 pins. It operates over a temperature range of -55°C to 125°C junction temperature. The output voltage range is from 0 to 23V. The dropout voltage is a maximum of 0.51V. This device is a single-function power management IC.
Analog Devices LT3083MPT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 23 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.