
The LT3083MPT#PBF is a single-channel linear voltage regulator with a dropout voltage of 310mV and a maximum output voltage of 23V. It can supply up to 3A of output current and has a maximum operating temperature of 125°C. The device is packaged in a T-DFN-8 package and is available in quantities of 50. It is RoHS compliant and has a power supply rejection ratio (PSRR) of 85dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3083MPT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Dropout Voltage | 310mV |
| Min Current Limit | 3A |
| Max Input Voltage | 23V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 23V |
| Min Output Voltage | 0uV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 350uA |
| Output Current | 3A |
| Output Voltage | 23V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3083MPT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
