The LT3085EDCB is a 6-pin dual output linear voltage regulator with a maximum output voltage of 36V and a maximum output current of 0.5A. It has a maximum junction temperature of 125°C and a minimum junction temperature of -40°C. The regulator is packaged in an HVSON package with a width of 2mm and a length of 3mm. It is designed for use in power management applications.
Analog Devices LT3085EDCB technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0 |
| Output Voltage1-Max | 36 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.