
Adjustable positive linear voltage regulator IC, offering a 500mA output current with a 1.35V dropout voltage. Features a wide input voltage range from 1.2V to 36V and an adjustable output voltage up to 36V with 1% accuracy. Operates across a temperature range of -40°C to 125°C, housed in a 6-pin DFN package for surface-mount applications. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT3085EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085EDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
