
Adjustable positive linear voltage regulator IC, 500mA output current, 36V maximum output voltage. Features a low 1.35V dropout voltage and a minimum current limit of 500mA. Operates from a 1.2V to 36V input voltage range, with a typical operating supply current of 300µA. Housed in a DFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3085EDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085EDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085EDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
