
LDO voltage regulator = 36 V DFN-6, LT3085EDCB#PBF, Linear Technology
Sign in to ask questions about the Analog Devices LT3085EDCBPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085EDCBPBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 275mV |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085EDCBPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
