
The LT3085IDCB#PBF is a linear voltage regulator with 1% accuracy and a maximum output current of 500mA. It operates from a supply voltage of 1.2V to 36V and has a quiescent current of 500uA. The device is packaged in a DFN EP package and is RoHS compliant. It can withstand operating temperatures from -40°C to 125°C.
Analog Devices LT3085IDCB#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN EP |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
