
Positive LDO regulator with a 500mA output current and 1% output voltage accuracy. Features a wide input voltage range from 1.2V to 36V, a dropout voltage of 1.35V, and a minimum current limit of 500mA. Operates across a temperature range of -40°C to 125°C. Housed in a 6-pin DFN package and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT3085IDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Lead Free | Contains Lead |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085IDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
