
The LT3085IDCB#TRPBF is a single linear voltage regulator with a dropout voltage of 1.35V and a maximum output current of 500mA. It operates from a minimum input voltage of 1.2V to a maximum of 36V and is packaged in a DFN package. The device is RoHS compliant and has an operating temperature range of -40°C to 125°C. The operating supply current is 300uA. It is a single regulator with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices LT3085IDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085IDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085IDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
