
Adjustable positive linear voltage regulator IC, offering 500mA output current with a 1.35V dropout voltage. Features a 1% accuracy and a wide input voltage range from 1.2V to 36V, with a maximum output voltage of 36V. Operates within a temperature range of -40°C to 125°C and is housed in an 8-MSOP package. This RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3085IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085IMS8E#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
