
The LT3085IMS8E#TRPBF is a single linear voltage regulator with a dropout voltage of 1.35V and a maximum output current of 500mA. It operates from a supply voltage of 1.2V to 36V and has an operating temperature range of -40°C to 125°C. The device is available in a SOP package and is RoHS compliant. The LT3085IMS8E#TRPBF is suitable for a variety of applications requiring a stable output voltage, including power supplies and voltage regulators.
Sign in to ask questions about the Analog Devices LT3085IMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085IMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
