
Positive adjustable linear voltage regulator IC, offering 500mA output current with a 1.35V dropout voltage. Features a wide input voltage range from 1.2V to 36V and an adjustable output voltage up to 36V with 1% accuracy. Operates across an extended temperature range of -55°C to 125°C. Packaged in an 8-MSOP for efficient integration.
Sign in to ask questions about the Analog Devices LT3085MPMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3085MPMS8E#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.35V |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3085MPMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
