The LT3085MPMS8E#TRPBF is a single linear voltage regulator with a dropout voltage of 1.35V and a maximum input voltage of 36V. It can supply a maximum output current of 500mA and has an operating supply current of 300uA. The device is available in a SOP package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Analog Devices LT3085MPMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.35V |
| Min Current Limit | 500mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 500mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.