
Adjustable positive linear voltage regulator IC, surface mount, 2.1A output current, 32V maximum output voltage, and 40V maximum input voltage. Features a low 330mV dropout voltage and a wide operating temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3086EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3086EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Voltage | 32V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
