
Adjustable linear voltage regulator, 2.1A output current, capable of handling up to 40V input voltage. Features a low dropout voltage of 330mV and an adjustable output voltage range from 400mV to 32V. Designed for surface mount applications in a TO-263-8 package, operating across a wide temperature range of -40°C to 125°C. Includes monitoring and cable drop compensation capabilities. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3086ER#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3086ER#PBF technical specifications.
| Package/Case | TO-263-8 |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086ER#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
