
Adjustable positive linear voltage regulator IC, capable of 2.1A output current with a maximum output voltage of 32V. Features a low 330mV dropout voltage and operates from a 1.4V to 40V input range. This surface mount component is housed in a TO-263-8 package and supports a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3086IR#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3086IR#PBF technical specifications.
| Package/Case | TO-263-8 |
| Dropout Voltage | 330mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 2.1A |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3086IR#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
