
Adjustable LDO voltage regulator with a -36V to -1.5V input range and 600mA output current. Features a low 300mV dropout voltage and an output voltage adjustable from -32V to 0V. This surface mount component is housed in a DFN package and operates across a -40°C to 125°C temperature range. RoHS compliant.
Analog Devices LT3090EDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | -1.5V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0V |
| Min Output Voltage | -32V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
