600mA negative linear regulator with a programmable current limit, offering a -32V output voltage and a 300mV dropout voltage. This surface mountable DFN package component operates from -40°C to 125°C and is supplied in a 2500-piece tape and reel. The single regulator is RoHS compliant.
Analog Devices LT3090EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Voltage | -32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.