
The LT3090HDD#PBF is a single linear voltage regulator with an adjustable output voltage of -32V. It can supply up to 600mA of output current. The device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 150°C. The LT3090HDD#PBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3090HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3090HDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | -1.5V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0V |
| Min Output Voltage | -32V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3090HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
