Negative adjustable linear voltage regulator IC, surface mount DFN package, delivering up to 600mA output current with a 1% output voltage accuracy. Features a low dropout voltage of 300mV and supports a minimum input voltage of -1.5V, with an adjustable negative output voltage up to -32V. Operates across a wide temperature range from -40°C to 150°C, supplied in tape and reel packaging for high-volume applications.
Analog Devices LT3090HDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Input Voltage | -1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Voltage | -32V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.