
LDO Regulator Neg 0V to -32V 0.6A Automotive 12-Pin MSOP EP Tube
Analog Devices LT3090HMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | -1.5V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0V |
| Min Output Voltage | -32V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
