LT3090 - –36V, 600mA Negative Linear Regulator with Programmable Current Limit
Analog Devices LT3090HMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Voltage | -32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.