
Adjustable negative linear voltage regulator (LDO) with a 600mA output current capability. Features a wide input voltage range from -36V to -1.5V and an adjustable output voltage from -32V to 0V. Offers a low dropout voltage of 300mV and 1% output voltage accuracy. Packaged in a 10-lead DFN surface-mount configuration, operating from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3090IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3090IDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | -1.5V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0V |
| Min Output Voltage | -32V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3090IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
