Negative adjustable linear voltage regulator IC, surface mount DFN package, providing up to 600mA output current with a -32V output voltage. Features a low 300mV dropout voltage and operates across a wide temperature range from -40°C to 125°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3090IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3090IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Voltage | -32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3090IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.